+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST39VF400A-70-4C-MAQE

IC: FLASH memory; 4MbFLASH; 256kx16bit; 70ns; parallel; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SST39VF400A-70-4C-MAQE
TME Symbol:
39VF400A704CMAQE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
4Mb FLASH
Memory organisation
256kx16bit
Operating voltage
2.7...3.6V
Access time
70ns
Kind of interface
parallel
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Manufacturer standard package
740pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
SST39VF400A-70-4C-MAQE
0 in TME stock
Net price for quantities from 740 pcs - 1.61 EURGross price for quantities from 740 pcs - 1.61 EUR
No. of pieces (Multiplicity: 740)