+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2190-1AA45

Relay: solid state; Ucntrl: 4÷30VDC; 90A; 48÷600VAC; 3RF21; 1-phase

Manufacturer: SIEMENS

Manufacturer part number:
3RF2190-1AA45
TME Symbol:
3RF2190-1AA45

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
90A
Switched voltage
48...600V AC
Manufacturer series
3RF21
Relay variant
1-phase
Body dimensions
85x22.5x48mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-25...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight70 g
Certificates
EAN code4011209652606
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2190-1AA45
0 in TME stock
Net price for quantities from 1 pcs - 64.54 USDGross price for quantities from 1 pcs - 64.54 USD
Net price for quantities from 5 pcs - 60.37 USDGross price for quantities from 5 pcs - 60.37 USD
Net price for quantities from 10 pcs - 56.21 USDGross price for quantities from 10 pcs - 56.21 USD
No. of pieces (Multiplicity: 1)