+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2320-1AA22

Relay: solid state; Ucntrl: 110÷230VAC,24VDC; 20A; 24÷230VAC

Manufacturer: SIEMENS

Manufacturer part number:
3RF2320-1AA22
TME Symbol:
3RF2320-1AA22

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC, 110...230V AC
Max. operating current
20A
Switched voltage
24...230V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x100x118.5mm
Switching method
zero voltage switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight193.17 g
Certificates
EAN code4011209572447
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2320-1AA22
0 in TME stock
Net price for quantities from 1 pcs - 63.42 USDGross price for quantities from 1 pcs - 63.42 USD
Net price for quantities from 5 pcs - 59.32 USDGross price for quantities from 5 pcs - 59.32 USD
Net price for quantities from 10 pcs - 55.24 USDGross price for quantities from 10 pcs - 55.24 USD
No. of pieces (Multiplicity: 1)