+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RF2320-1BA04

Relay: solid state; Ucntrl: 24VDC; 20A; 48÷460VAC; 3RF23; 1-phase


Manufacturer: SIEMENS

Manufacturer part number:
3RF2320-1BA04
TME Symbol:
3RF2320-1BA04

Specification

Manufacturer
SIEMENS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
20A
Switched voltage
48...460V AC
Manufacturer series
3RF23
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x100x118.5mm
Switching method
instantaneous switching
Leads
screw terminals
Design
heatsink
Operating temperature
-25...60°C
Gross weight190.1 g
Certificates
EAN code4011209572485
See other products in this category: One Phase Solid State Relays SIEMENS,
See other products from this series.:
*
3RF2320-1BA04
7 in TME stock
Net price for quantities from 1 pcs - 62.28 USDGross price for quantities from 1 pcs - 62.28 USD
Net price for quantities from 5 pcs - 58.26 USDGross price for quantities from 5 pcs - 58.26 USD
Net price for quantities from 10 pcs - 54.24 USDGross price for quantities from 10 pcs - 54.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.