+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2016-1AP01

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 230VAC; 9A; 3RT20


Manufacturer: SIEMENS

Manufacturer part number:
3RT2016-1AP01
TME Symbol:
3RT2016-1AP01

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
230V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Insulation voltage
690V
Size
S00
Auxiliary contacts current
10A
Operating temperature
-25...60°C
Gross weight230.4 g
Certificates
EAN code4011209783904
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2016-1AP01
86 in TME stock
Net price for quantities from 1 pcs - 20.87 EURGross price for quantities from 1 pcs - 20.87 EUR
Net price for quantities from 5 pcs - 19.48 EURGross price for quantities from 5 pcs - 19.48 EUR
Net price for quantities from 10 pcs - 18.08 EURGross price for quantities from 10 pcs - 18.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.