+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2016-1BB41

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 24VDC; 9A; 3RT20

Manufacturer: SIEMENS

Manufacturer part number:
3RT2016-1BB41
TME Symbol:
3RT2016-1BB41

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
24V DC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
screw terminals
Insulation voltage
690V
Size
S00
Auxiliary contacts current
10A
Operating temperature
-25...60°C
Gross weight291.5 g
Certificates
EAN code4011209783942
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2016-1BB41
305 in TME stock
Net price for quantities from 1 pcs - 31.30 USDGross price for quantities from 1 pcs - 31.30 USD
Net price for quantities from 5 pcs - 29.59 USDGross price for quantities from 5 pcs - 29.59 USD
Net price for quantities from 10 pcs - 27.50 USDGross price for quantities from 10 pcs - 27.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.