+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RT2028-2BB40

Contactor: 3-pole; NO x3; Auxiliary contacts: NO + NC; 24VDC; 40A


Manufacturer: SIEMENS

Manufacturer part number:
3RT2028-2BB40
TME Symbol:
3RT2028-2BB40

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO + NC
Control voltage
24V DC
Max. operating current
40A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RT20
Leads
spring clamps
Insulation voltage
690V
Size
S0
Auxiliary contacts current
10A
Operating temperature
-25...60°C
Gross weight643.1 g
Certificates
EAN code4011209833920
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RT2028-2BB40
27 in TME stock
Net price for quantities from 1 pcs - 107.60 GBPGross price for quantities from 1 pcs - 107.60 GBP
Net price for quantities from 5 pcs - 101.12 GBPGross price for quantities from 5 pcs - 101.12 GBP
Net price for quantities from 10 pcs - 93.98 GBPGross price for quantities from 10 pcs - 93.98 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.