+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SBC

LED; red,green; 3mm; 45°; 1.7VDC,2.1VDC; Red lumin: 12mcd

Manufacturer: BIVAR

Manufacturer part number:
3SBC
TME Symbol:
3SBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
3mm
Viewing angle
45°
Wavelength
568nm, 645nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Operating voltage
1.7V DC, 2.1V DC
Luminosity of red colour
12mcd
Luminosity of green colour
8mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
3SBC
0 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.36 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2000 pcs - 0.28 EURGross price for quantities from 2000 pcs - 0.28 EUR
Net price for quantities from 4000 pcs - 0.26 EURGross price for quantities from 4000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)