+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40.146.13.15

Test acces: test needle; Maksimum spring compression: 8mm; 3A,4A


Manufacturer: FIXTEST

Manufacturer part number:
40.146.13.15
TME Symbol:
40.146.13.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
8mm
Tip diameter
1.3mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
5mm
Manufacturer series
series 40
Length
38.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
40.146.13.15
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.17 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.