+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400LLE2R2MEFC8X9

Capacitor: electrolytic; THT; 2.2uF; 400VDC; 8x9mm; ±20%; 12000h


Manufacturer: RUBYCON

Manufacturer part number:
400LLE2R2MEFC8X9
TME Symbol:
400LLE2R2MEFC8X9-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
400V DC
Body dimensions
8x9mm
Tolerance
±20%
Leads
radial
Service life
12000h
Operating temperature
-40...105°C
Gross weight1.4 g
See other products in this category: THT electrolytic capacitors RUBYCON
*
400LLE2R2MEFC8X9
Product withdrawn from the offer
Use the specification table below to search for similar products