+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404B

Contact; AAA,R03; Batt.no: 1; push-in; Contacts: steel


Manufacturer: COMF

Manufacturer part number:
404B
TME Symbol:
404B

Specification

Manufacturer
COMF
Type of battery accessory
contact
Cell size
AAA, R03
Number of batteries
1
Mounting
push-in
Contact material
steel
Plating material
nickel
Gross weight0.416 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
404B
5900 in TME stock
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs