+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BREVETTI | |
Type of cable accessories | cable chain | |
Manufacturer series | MEDIUM | |
Bending radius | 125mm | |
Length | 1005mm | |
Version | frames openable from inner radius, frames openable from outer radius, with yellow pins | |
External height | 64mm | |
External width | 83mm | |
Internal height | 45mm | |
Internal width | 61mm | |
Colour | black |