+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45223C

Inductor: wire; SMD; 22uH; 1350mA; R: 0.18Ω; ±20%; 4500; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
45223C
TME Symbol:
45223C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.35A
Resistance
0.18Ω
Tolerance
±20%
Manufacturer series
4500
Body dimensions
7.3x7.3x3.55mm
Operating temperature
-40...125°C
Gross weight0.759 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
45223C
270 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs