+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

455830-1

Tool: for removal; terminals; Universal MATE-N-LOK; 76.2mm

Manufacturer: TE Connectivity

Manufacturer part number:
455830-1
TME Symbol:
455830-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Universal MATE-N-LOK
Tool length
76.2mm
Wire size
16AWG...14AWG/20AWG...14AWG/20AWG...18AWG/24AWG...18AWG
Gross weight9.22 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
455830-1
8 in TME stock
Net price for quantities from 1 pcs - 34.00 EURGross price for quantities from 1 pcs - 34.00 EUR
Net price for quantities from 3 pcs - 31.92 EURGross price for quantities from 3 pcs - 31.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.