+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

456.15

Enclosure: shielding; X: 44mm; Y: 63mm; Z: 17mm; steel; MICRO

Manufacturer: TEKO

Manufacturer part number:
456.15
TME Symbol:
456.15

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
44mm
Dimension Y
63mm
Dimension Z
17mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Manufacturer series
MICRO
Gross weight26 g
Certificates
See other products in this category: Shielded enclosures TEKO,
See other products from this series.:
*
456.15
10 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 10 pcs - 2.94 EURGross price for quantities from 10 pcs - 2.94 EUR
Net price for quantities from 50 pcs - 2.59 EURGross price for quantities from 50 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs