+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-580.1H21

Automation module: light signaller; green; 24VDC; 24VAC; IP44

NEW

Manufacturer: EAO

Manufacturer part number:
46-580.1H21
TME Symbol:
46-580.1H21

Specification

Manufacturer
EAO
Type of automation module
light signaller
Colour
green
IP rating
IP44
Body dimensions
Ø75x75mm
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight156.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-580.1H21
6 in TME stock
Net price for quantities from 1 pcs - 42.41 EURGross price for quantities from 1 pcs - 42.41 EUR
Net price for quantities from 5 pcs - 39.75 EURGross price for quantities from 5 pcs - 39.75 EUR
Net price for quantities from 25 pcs - 37.10 EURGross price for quantities from 25 pcs - 37.10 EUR
No. of pieces (Multiplicity: 1)