+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-583.1819

Plastic tube; anthracite; IP44; Ø25x200mm; 46; -25÷65°C

NEW

Manufacturer: EAO

Manufacturer part number:
46-583.1819
TME Symbol:
46-583.1819

Specification

Manufacturer
EAO
Type of signallers accessories
plastic tube
Colour
anthracite
IP rating
IP44
Body dimensions
Ø25x200mm
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Gross weight94.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-583.1819
10 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
Net price for quantities from 25 pcs - 10.32 USDGross price for quantities from 25 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.