+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46684C

Inductor: wire; SMD; 680uH; 320mA; R: 3.9Ω; ±20%; 4600; -40÷125°C


Manufacturer: MURATA

Manufacturer part number:
46684C
TME Symbol:
46684C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
0.68mH
Operating current
0.32A
Resistance
3.9Ω
Tolerance
±20%
Manufacturer series
4600
Body dimensions
7.3x7.3x4.55mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
46684C
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.