+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

471-035

Insulating socket; polyamide 66; L: 1.8mm; natural; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
471-035
TME Symbol:
471-035

Specification

Manufacturer
BIVAR
Type of mounting element
insulating socket
Material
polyamide 66
Spacer length
1.8mm
Colour
natural
Flammability rating
UL94V-2
Body dimensions
12.6x6.2x1.8mm
Application
for quartz
Dimensions
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
471-035
0 in TME stock
Net price for quantities from 500 pcs - 3.60 USDGross price for quantities from 500 pcs - 3.60 USD
Net price for quantities from 1000 pcs - 3.23 USDGross price for quantities from 1000 pcs - 3.23 USD
Net price for quantities from 5000 pcs - 2.88 USDGross price for quantities from 5000 pcs - 2.88 USD
Net price for quantities from 10000 pcs - 2.52 USDGross price for quantities from 10000 pcs - 2.52 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.