+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.1mH | |
Operating current | 1.01A | |
Resistance | 686mΩ | |
Manufacturer series | 4700 | |
Body dimensions | 12.2x12.2x5mm | |
Operating temperature | -40...85°C |