+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49470C

Inductor: wire; SMD; 47uH; 2.1A; R: 191mΩ; 4900; 12x12x8mm; -40÷85°C

Manufacturer: MURATA

Manufacturer part number:
49470C
TME Symbol:
49470C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.1A
Resistance
191mΩ
Manufacturer series
4900
Body dimensions
12x12x8mm
Operating temperature
-40...85°C
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA
*
49470C
Product withdrawn from the offer
Use the specification table below to search for similar products