+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4D-UPA

ISP programmer; FFC/FPC,solder pads,USB micro; -40÷85°C


Manufacturer: 4D Systems

Manufacturer part number:
4D-UPA
TME Symbol:
4D-UPA

Specification

Manufacturer
4D Systems
Type of display accessories
ISP programmer
Connection
FFC/FPC, solder pads, USB micro
Operating temperature
-40...85°C
Interface
  • UART
  • USB 2.0
Associated circuits
  • gen4-IoD
  • gen4-uLCD
  • IoD-09TH
  • uLCD
  • uOLED
Gross weight7.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Displays - accessories 4D Systems,
*
4D-UPA
0 in TME stock
Net price for quantities from 1 pcs - 9.00 EURGross price for quantities from 1 pcs - 9.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.