+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DCAPE-43T

Display: TFT; 4.3"; 480x272; 80x121.4x22.4mm; Beagle Bone Black

Manufacturer: 4D Systems

Manufacturer part number:
4DCAPE-43T
TME Symbol:
4DCAPE-43T

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
4.3"
Display resolution
480x272
Display features
smart
Dimensions
80x121.4x22.4mm
Manufacturer series
Beagle Bone Black
Touchpad
resistance
Supply voltage
  • 5V DC
Kit contents
  • display module
  • documentation
Gross weight154.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
4DCAPE-43T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order