+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DISCOVERY-35

Display: TFT; 3.5"; 480x320; 16MBFLASH; Dim: 74x117x21.7mm; 5VDC

Manufacturer: 4D Systems

Manufacturer part number:
4DISCOVERY-35
TME Symbol:
4DISCOVERY-35

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.5"
Display resolution
480x320
Memory
16MB FLASH
No. of colours
65k
Window dimensions (H x W)
48.96x73.44mm
Dimensions
74x117x21.7mm
Interface
RS485
Touchpad
resistance
Display features
  • microSD card reader
  • smart
Supply voltage
  • 5V DC
Programmers and development kits features
  • buzzer
  • MCP79410 real time clock
Kit contents
  • display module
  • documentation
Gross weight120.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
4DISCOVERY-35
0 in TME stock
Net price for quantities from 1 pcs - 112.07 GBPGross price for quantities from 1 pcs - 112.07 GBP
No. of pieces (Multiplicity: 1)