+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4DPI-32

Display: TFT; 3.2"; 320x240; Window dimensions: 48.6x64.8mm

Manufacturer: 4D Systems

Manufacturer part number:
4DPI-32
TME Symbol:
4DPI-32

Specification

Manufacturer
4D Systems
Type of display
TFT
Screen size
3.2"
Display resolution
320x240
Display features
smart
No. of colours
65k
Window dimensions (H x W)
48.6x64.8mm
Dimensions
57.2x92.2x21mm
Supply voltage
  • 3.3V DC
  • 5V DC
Kit contents
  • display module
  • documentation
Gross weight250 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems
*
4DPI-32
Product withdrawn from the offer
Use the specification table below to search for similar products