+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4TPB68M

Capacitor: tantalum-polymer; 68uF; 4VDC; 1100mA; SMD; POSCAP TPB

Manufacturer: PANASONIC

Manufacturer part number:
4TPB68M
TME Symbol:
4TPB68M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
68µF
Operating voltage
4V DC
Operating current
1.1A
Mounting
SMD
Manufacturer series
POSCAP TPB
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
1000h
Impedance
70mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TPB68M
0 in TME stock
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
Net price for quantities from 10000 pcs - 0.44 USDGross price for quantities from 10000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.