+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4TPF330ML

Capacitor: tantalum-polymer; low ESR; 330uF; 4VDC; 4000mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
4TPF330ML
TME Symbol:
4TPF330ML

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
330µF
Operating voltage
4V DC
Operating current
4A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
12mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TPF330ML
0 in TME stock
Net price for quantities from 1250 pcs - 1.24 USDGross price for quantities from 1250 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.