+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50.06.25.50

Test acces: test needle; Maksimum spring compression: 5mm; 5N


Manufacturer: FIXTEST

Manufacturer part number:
50.06.25.50
TME Symbol:
50.06.25.50

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
2.5mm
Contact material
CuBe
Operating temperature
-55...120°C
Current rating
4A/5.5A
Spring compression force
5N
Contact plating
gold-plated
Operational spring compression
3.4mm
Blade tip shape
4-point, crown
Manufacturer series
series 50
Length
24.8mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
50.06.25.50
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.17 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.