+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52305C

Inductor: wire; THT; 3mH; 3.5A; R: 45mΩ; 5200; 31x25.5x16.3mm


Manufacturer: MURATA

Manufacturer part number:
52305C
TME Symbol:
52305C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
3mH
Operating current
3.5A
Resistance
45mΩ
Manufacturer series
5200
Body dimensions
31x25.5x16.3mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight17.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
52305C
0 in TME stock
Net price for quantities from 40 pcs - 2.96 USDGross price for quantities from 40 pcs - 2.96 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.