+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

523UYD/S530-A3

LED; yellow; 16mcd; 120°; 20mA; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
523UYD/S530-A3
TME Symbol:
523UYD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
Luminosity
16mcd
Viewing angle
120°
Wavelength
591nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
523UYD/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.05 EURGross price for quantities from 1 pcs - 0.05 EUR
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 250 pcs - 0.04 EURGross price for quantities from 250 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.03 EUR
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.