+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52505C

Inductor: wire; THT; 5mH; 2.4A; R: 91mΩ; 5200; 25.5x31x16.3mm


Manufacturer: MURATA

Manufacturer part number:
52505C
TME Symbol:
52505C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
5mH
Operating current
2.4A
Resistance
91mΩ
Manufacturer series
5200
Body dimensions
25.5x31x16.3mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
52505C
0 in TME stock
Net price for quantities from 40 pcs - 2.44 EURGross price for quantities from 40 pcs - 2.44 EUR
Net price for quantities from 1000 pcs - 2.37 EURGross price for quantities from 1000 pcs - 2.37 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.