+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52705C

Inductor: wire; THT; 7mH; 2.2A; R: 107mΩ; 5200; 25.5x31x16.3mm


Manufacturer: MURATA

Manufacturer part number:
52705C
TME Symbol:
52705C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
7mH
Operating current
2.2A
Resistance
0.107Ω
Manufacturer series
5200
Body dimensions
25.5x31x16.3mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
52705C
0 in TME stock
Net price for quantities from 40 pcs - 2.77 USDGross price for quantities from 40 pcs - 2.77 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.