+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539711-2

Crimping jaws; 24AWG÷20AWG; MICRO,Micro Power Quadlok


Manufacturer: TE Connectivity

Manufacturer part number:
539711-2
TME Symbol:
539711-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire size
24AWG...20AWG
Application - series/manufacturer
MICRO, Micro Power Quadlok
Gross weight130 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539711-2
0 in TME stock
Net price for quantities from 1 pcs - 310.02 EURGross price for quantities from 1 pcs - 310.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.