+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539731-2

Crimping jaws; 1÷1.5mm2,2mm2


Manufacturer: TE Connectivity

Manufacturer part number:
539731-2
TME Symbol:
539731-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
411-18181, 42565, 160447, 160449
Wire cross-section
1...1.5mm2/2mm2
Gross weight64.63 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539731-2
0 in TME stock
Net price for quantities from 1 set - 523.57 EURGross price for quantities from 1 set - 523.57 EUR
Net price for quantities from 2 set - 479.94 EURGross price for quantities from 2 set - 479.94 EUR
Net price for quantities from 4 set - 421.76 EURGross price for quantities from 4 set - 421.76 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.