+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539739-2

Crimping jaws; contacts; 24AWG÷16AWG; 0.2÷1.5mm2


Manufacturer: TE Connectivity

Manufacturer part number:
539739-2
TME Symbol:
539739-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Wire size
24AWG...16AWG
Wire cross-section
0.2...1.5mm2
Gross weight73 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539739-2
0 in TME stock
Net price for quantities from 1 pcs - 390.18 GBPGross price for quantities from 1 pcs - 390.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.