+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539745-2

Crimping jaws; F connectors; 1.25÷6mm2; FASTIN-FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
539745-2
TME Symbol:
539745-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
F connectors
Related items
539635-1
Wire cross-section
1.25...6mm2
Application - series/manufacturer
FASTIN-FASTON
Gross weight62 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539745-2
0 in TME stock
Net price for quantities from 1 pcs - 502.37 EURGross price for quantities from 1 pcs - 502.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.