+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539758-2

Crimping jaws; non-insulated terminals; 0.5÷1mm2,1.5÷2.5mm2


Manufacturer: TE Connectivity

Manufacturer part number:
539758-2
TME Symbol:
539758-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals
Related items
539635-1, 963745, 963746, 963748, 963749
Wire cross-section
0.5...1mm2/1.5...2.5mm2
Application - series/manufacturer
TAB 2,8 mm
Gross weight73.35 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539758-2
0 in TME stock
Net price for quantities from 1 pcs - 619.86 EURGross price for quantities from 1 pcs - 619.86 EUR
Net price for quantities from 3 pcs - 575.58 EURGross price for quantities from 3 pcs - 575.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.