+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539972-1

Tool: for removal; terminals; CI 2,Socket+,TYPE III+,UMNL; 1.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
539972-1
TME Symbol:
539972-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
CI 2, Socket+, TYPE III+, UMNL
Diameter
1.5mm
Gross weight38.3 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
539972-1
54 in TME stock
Net price for quantities from 1 pcs - 58.24 EURGross price for quantities from 1 pcs - 58.24 EUR
Net price for quantities from 3 pcs - 54.34 EURGross price for quantities from 3 pcs - 54.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 50 pcs