+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

54T422

Countersink bit; Ø: 19mm; aluminium,wood,plastic; hexagonal; 1/4"


Manufacturer: GRAPHITE

Manufacturer part number:
54T422
TME Symbol:
54T422

Specification

Manufacturer
GRAPHITE
Type of tool
countersink bit
Diameter
19mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Overall length
45mm
Tools application
  • aluminium
  • plastic
  • wood
Gross weight49 g
See other products in this category: Reamers GRAPHITE,
*
54T422
0 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 10 pcs - 1.63 EURGross price for quantities from 10 pcs - 1.63 EUR
Net price for quantities from 250 pcs - 1.57 EURGross price for quantities from 250 pcs - 1.57 EUR
Net price for quantities from 500 pcs - 1.51 EURGross price for quantities from 500 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.