+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T427

Countersink; for wood,for metal; high speed steel; plastic

Manufacturer: GRAPHITE

Manufacturer part number:
54T427
TME Symbol:
54T427

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
countersink
Kind of drill bit
for metal, for wood
Material
high speed steel
Tools application
plastic
Kind of holder
cylindrical
Drill diameter
6.3mm/8.3mm/10.4mm/12.4mm/16.5mm/20.5mm
Quantity in set/package
6pcs.
Plating material
TiN
Gross weight166 g
See other products in this category: Drill Sets GRAPHITE,
*
54T427
0 in TME stock
Net price for quantities from 1 set - 8.45 EURGross price for quantities from 1 set - 8.45 EUR
Net price for quantities from 5 set - 8.16 EURGross price for quantities from 5 set - 8.16 EUR
Net price for quantities from 50 set - 7.87 EURGross price for quantities from 50 set - 7.87 EUR
Net price for quantities from 100 set - 7.58 EURGross price for quantities from 100 set - 7.58 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.