+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T574

Drill set; for wood; Holder: cylindrical; 4mm,5mm,6mm,8mm,10mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T574
TME Symbol:
54T574

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill set
Kind of drill bit
for wood
Kind of holder
cylindrical
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Gross weight96 g
See other products in this category: Drill Sets GRAPHITE,
*
54T574
0 in TME stock
Net price for quantities from 1 set - 0.97 GBPGross price for quantities from 1 set - 0.97 GBP
Net price for quantities from 10 set - 0.91 GBPGross price for quantities from 10 set - 0.91 GBP
Net price for quantities from 75 set - 0.87 GBPGross price for quantities from 75 set - 0.87 GBP
Net price for quantities from 150 set - 0.84 GBPGross price for quantities from 150 set - 0.84 GBP
No. of complete sets (Multiplicity: 1)