+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GRAPHITE | |
Type of power tool accessories | drill bit - kit | |
Kind of drill bit | for metal | |
Material | high speed steel | |
Kind of package | plastic cassette | |
Conform to the norm | DIN 338 | |
Kind of holder | cylindrical | |
Drill diameter | 1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm | |
Quantity in set/package | 19pcs. | |
Plating material | TiN |