+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550F.9

Enclosure: desktop; TENCLOS FLAT; X: 85mm; Y: 145mm; Z: 21mm; ABS

Manufacturer: TEKO

Manufacturer part number:
550F.9
TME Symbol:
550F.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS FLAT
Dimension X
85mm
Dimension Y
145mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
black
Gross weight80.9 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
550F.9
1 in TME stock
Net price for quantities from 1 pcs - 9.57 EURGross price for quantities from 1 pcs - 9.57 EUR
Net price for quantities from 10 pcs - 8.61 EURGross price for quantities from 10 pcs - 8.61 EUR
Net price for quantities from 25 pcs - 7.66 EURGross price for quantities from 25 pcs - 7.66 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts