+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550S.5

Enclosure: desktop; TENCLOS SLANT SLOPE; X: 85mm; Y: 145mm; ABS


Manufacturer: TEKO

Manufacturer part number:
550S.5
TME Symbol:
550S.5

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TENCLOS SLANT SLOPE
Dimension X
85mm
Dimension Y
145mm
Dimension Z
31.5mm
Enclosure material
ABS
Body colour
light grey
Gross weight95.8 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
550S.5
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 10 pcs - 13.53 USDGross price for quantities from 10 pcs - 13.53 USD
Net price for quantities from 25 pcs - 11.95 USDGross price for quantities from 25 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.