+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551-0407-004F

LED; in housing; 3mm; No.of diodes: 4; red; 10mA; Lens: red,diffused


Manufacturer: DIALIGHT

Manufacturer part number:
551-0407-004F
TME Symbol:
551-0407-004F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
10mcd
Wavelength
635nm
Operating voltage
2...2.8V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
551-0407-004F
0 in TME stock
Net price for quantities from 1 pcs - 2.68 GBPGross price for quantities from 1 pcs - 2.68 GBP
Net price for quantities from 10 pcs - 1.77 GBPGross price for quantities from 10 pcs - 1.77 GBP
Net price for quantities from 30 pcs - 1.67 GBPGross price for quantities from 30 pcs - 1.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.