+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55H301

Diamond hole saw; Ø: 8mm; glaze,ceramic tile; Thread: M14


Manufacturer: GRAPHITE

Manufacturer part number:
55H301
TME Symbol:
55H301

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
diamond hole saw
Diameter
8mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight54.4 g
EAN code5902062509239
See other products in this category: Hole Saws GRAPHITE,
*
55H301
1 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts