+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55T113

Chisel; L: 280mm; SDS-Plus®; Tipwidth: 20mm; Ø: 17mm


Manufacturer: GRAPHITE

Manufacturer part number:
55T113
TME Symbol:
55T113

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
chisel
Length
0.28m
Kind of holder
SDS-Plus®
Tip width
20mm
Plunger diameter
17mm
Tools application
  • concrete
  • power tools
Gross weight408 g
See other products in this category: Drills for Concrete GRAPHITE,
*
55T113
0 in TME stock
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.89 EURGross price for quantities from 25 pcs - 1.89 EUR
Net price for quantities from 50 pcs - 1.82 EURGross price for quantities from 50 pcs - 1.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.