+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

566010B03400G

Heatsink: die-cut; U; Multiwatt,SIP; black; L: 12.7mm; W: 25.4mm


Manufacturer: BOYD CORP

Manufacturer part number:
566010B03400G
TME Symbol:
566010B03400G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
Multiwatt, SIP
Colour
black
Length
12.7mm
Width
25.4mm
Height
30.99mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
566010B03400G
0 in TME stock
Net price for quantities from 1 pcs - 8.73 EURGross price for quantities from 1 pcs - 8.73 EUR
Net price for quantities from 10 pcs - 8.19 EURGross price for quantities from 10 pcs - 8.19 EUR
Net price for quantities from 50 pcs - 7.82 EURGross price for quantities from 50 pcs - 7.82 EUR
Net price for quantities from 100 pcs - 7.27 EURGross price for quantities from 100 pcs - 7.27 EUR
Net price for quantities from 500 pcs - 6.91 EURGross price for quantities from 500 pcs - 6.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.