+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H526

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 50mm; 2pcs; impact

Manufacturer: GRAPHITE

Manufacturer part number:
56H526
TME Symbol:
56H526
GRAPHITE - logo

Specification

Manufacturer
GRAPHITE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
50mm
Quantity in set/package
2pcs.
Version
impact
Gross weight21.27 g
EAN code5902062504623
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H526
6 in TME stock
Net price for quantities from 1 pcg - 1.69 EURGross price for quantities from 1 pcg - 1.69 EUR
Net price for quantities from 5 pcg - 1.57 EURGross price for quantities from 5 pcg - 1.57 EUR
No. of packages (Multiplicity: 1)
Product available till the stock lasts