+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56H558

Extension; 150mm; impact

Manufacturer: GRAPHITE

Manufacturer part number:
56H558
TME Symbol:
56H558

Specification

Manufacturer
GRAPHITE
Type of tool
extension
Length
0.15m
Version
impact
Gross weight61.54 g
EAN code5902062102423
See other products in this category: Screwdriver Bits GRAPHITE,
*
56H558
6 in TME stock
Net price for quantities from 1 pcs - 1.99 GBPGross price for quantities from 1 pcs - 1.99 GBP
Net price for quantities from 5 pcs - 1.85 GBPGross price for quantities from 5 pcs - 1.85 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts